Part Details for 100C122JT1000XT by Kyocera AVX Components
Overview of 100C122JT1000XT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100C122JT1000XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100C122JT1000XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 1000V 120pFpF Tol 5% Las Mkg RoHS: Compliant | 0 |
|
$25.9000 | Order Now |
DISTI #
100C122JT1000XT
|
TTI | Silicon RF Capacitors / Thin Film 1000V 120pFpF Tol 5% Las Mkg RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$25.6400 | Buy Now |
DISTI #
100C122JT1000XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 500 | 0 |
|
$18.9400 / $20.5200 | Buy Now |
Part Details for 100C122JT1000XT
100C122JT1000XT CAD Models
100C122JT1000XT Part Data Attributes
|
100C122JT1000XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100C122JT1000XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.0012uF, Surface Mount, 2325, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.19 mm | |
JESD-609 Code | e3 | |
Length | 5.84 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 100C122JT1000XT
This table gives cross-reference parts and alternative options found for 100C122JT1000XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100C122JT1000XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100C122JW1000XJ36 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.0012uF, Surface Mount, 2325, CHIP | Kyocera AVX Components | 100C122JT1000XT vs 100C122JW1000XJ36 |
100C122JT1000XJ36 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.0012uF, Surface Mount, 2325, CHIP | Kyocera AVX Components | 100C122JT1000XT vs 100C122JT1000XJ36 |
100C122JP1000XT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.0012uF, Surface Mount, 2325, CHIP | Kyocera AVX Components | 100C122JT1000XT vs 100C122JP1000XT |
100C122JW1000XT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, P90, 90+/-30ppm/Cel TC, 0.0012uF, Surface Mount, 2325, CHIP | Kyocera AVX Components | 100C122JT1000XT vs 100C122JW1000XT |