Part Details for 100C122GT1000XT by Kyocera AVX Components
Results Overview of 100C122GT1000XT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100C122GT1000XT Information
100C122GT1000XT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100C122GT1000XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100C122GT1000XT
|
Avnet Americas | MLC C/E/H - Custom Tape W/Leader (Alt: 100C122GT1000XT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$25.3219 / $27.1066 | Buy Now |
DISTI #
581-100C122GT1000XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 1000V 120pFpF Tol 2% Las Mkg RoHS: Compliant | 0 |
|
$30.2500 | Order Now |
DISTI #
100C122GT1000XT
|
TTI | Silicon RF Capacitors / Thin Film 1000V 120pFpF Tol 2% Las Mkg RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$30.2900 | Buy Now |
Part Details for 100C122GT1000XT
100C122GT1000XT CAD Models
100C122GT1000XT Part Data Attributes
|
100C122GT1000XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100C122GT1000XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, P90, 90+/-30ppm/Cel TC, 0.0012uF, Surface Mount, 2325, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.19 mm | |
JESD-609 Code | e3 | |
Length | 5.84 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 100C122GT1000XT
This table gives cross-reference parts and alternative options found for 100C122GT1000XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100C122GT1000XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100C122GT1000XJ36 | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, P90, 90+/-30ppm/Cel TC, 0.0012uF, Surface Mount, 2325, CHIP | 100C122GT1000XT vs 100C122GT1000XJ36 |
100C122GWN1000XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, P90, 90+/-30ppm/Cel TC, 0.0012uF, Surface Mount, 2325, CHIP | 100C122GT1000XT vs 100C122GWN1000XT |
100C122GTN1000XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, P90, 90+/-30ppm/Cel TC, 0.0012uF, Surface Mount, 2325, CHIP | 100C122GT1000XT vs 100C122GTN1000XT |