Part Details for 100C1003-TNC-6 by DAICO Industries Inc
Overview of 100C1003-TNC-6 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100C1003-TNC-6
100C1003-TNC-6 CAD Models
100C1003-TNC-6 Part Data Attributes:
|
100C1003-TNC-6
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
100C1003-TNC-6
DAICO Industries Inc
0MHz - 1250MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1dB INSERTION LOSS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | TNC-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 44.77 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 1250 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.5 |
Alternate Parts for 100C1003-TNC-6
This table gives cross-reference parts and alternative options found for 100C1003-TNC-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100C1003-TNC-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100C1003-SMA-12 | 0MHz - 1250MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1dB INSERTION LOSS | DAICO Industries Inc | 100C1003-TNC-6 vs 100C1003-SMA-12 |
100C1003SMA-6 | SPDT, 0MHz Min, 1250MHz Max, 1dB Insertion Loss-Max, | DAICO Industries Inc | 100C1003-TNC-6 vs 100C1003SMA-6 |
100C1003-SMA-18 | 0MHz - 1250MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1dB INSERTION LOSS | DAICO Industries Inc | 100C1003-TNC-6 vs 100C1003-SMA-18 |
100C1003-SMA-26 | 0MHz - 1250MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1dB INSERTION LOSS | DAICO Industries Inc | 100C1003-TNC-6 vs 100C1003-SMA-26 |
100C1003-BNC-26 | 0MHz - 1250MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1dB INSERTION LOSS | DAICO Industries Inc | 100C1003-TNC-6 vs 100C1003-BNC-26 |
100C1003-TNC-12 | 0MHz - 1250MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1dB INSERTION LOSS | DAICO Industries Inc | 100C1003-TNC-6 vs 100C1003-TNC-12 |
100C1003TNC-12 | SPDT, 0MHz Min, 1250MHz Max, 1dB Insertion Loss-Max, | DAICO Industries Inc | 100C1003-TNC-6 vs 100C1003TNC-12 |
100C1003BNC-26 | SPDT, 0MHz Min, 1250MHz Max, 1dB Insertion Loss-Max, | DAICO Industries Inc | 100C1003-TNC-6 vs 100C1003BNC-26 |
100C1003SMA-12 | SPDT, 0MHz Min, 1250MHz Max, 1dB Insertion Loss-Max, | DAICO Industries Inc | 100C1003-TNC-6 vs 100C1003SMA-12 |
100C1003TNC-18 | SPDT, 0MHz Min, 1250MHz Max, 1dB Insertion Loss-Max, | DAICO Industries Inc | 100C1003-TNC-6 vs 100C1003TNC-18 |