There are no models available for this part yet.
Overview of 100C1003-BNC-12 by DAICO Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
CAD Models for 100C1003-BNC-12 by DAICO Industries Inc
Part Data Attributes for 100C1003-BNC-12 by DAICO Industries Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DAICO INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
BNC-F
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Input Power-Max (CW)
|
44.77 dBm
|
Insertion Loss-Max
|
1 dB
|
Operating Frequency-Max
|
1250 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-54 °C
|
RF/Microwave Device Type
|
SPDT
|
VSWR-Max
|
1.5
|