Part Details for 100C0911 by DAICO Industries Inc
Overview of 100C0911 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100C0911
100C0911 CAD Models
100C0911 Part Data Attributes:
|
100C0911
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
100C0911
DAICO Industries Inc
Variable Attenuator, 20MHz Min, 300MHz Max, 1.5dB Insertion Loss-Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 18 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 10 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.25 |