Part Details for 100C0613-6 by DAICO Industries Inc
Overview of 100C0613-6 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100C0613-6
100C0613-6 CAD Models
100C0613-6 Part Data Attributes:
|
100C0613-6
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
100C0613-6
DAICO Industries Inc
SP4T, 0MHz Min, 450MHz Max, 0.5dB Insertion Loss-Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.01 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 450 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP4T | |
VSWR-Max | 1.25 |