Part Details for 100C0350-1-18 by DAICO Industries Inc
Overview of 100C0350-1-18 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 100C0350-1-18
100C0350-1-18 CAD Models
100C0350-1-18 Part Data Attributes:
|
100C0350-1-18
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
100C0350-1-18
DAICO Industries Inc
SPDT, 0MHz Min, 150MHz Max, 0.75dB Insertion Loss-Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 0.75 dB | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.4 |