Part Details for 100BCF10R by TE Connectivity
Overview of 100BCF10R by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 100BCF10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4407
|
Newark | F8238A |Corcom Te Connectivity 100BCF10R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$438.8000 / $473.5200 | Buy Now |
DISTI #
CCM2159-ND
|
DigiKey | LINE FILTER 100A CHASSIS MOUNT Min Qty: 1 Lead time: 29 Weeks Container: Box |
12 In Stock |
|
$460.4790 / $496.9200 | Buy Now |
DISTI #
2266-100BCF10R-ND
|
DigiKey | LINE FILTER 100A CHASSIS MOUNT Min Qty: 1 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$422.0100 / $468.3100 | Buy Now |
DISTI #
592-100BCF10R
|
Mouser Electronics | Power Line Filters 100BCF10R=F8238E RoHS: Compliant | 0 |
|
$460.4700 | Order Now |
DISTI #
70784817
|
RS | CORCOM BCF Series 3 Phase Delta RFI Filter | TE Connectivity 100BCF10R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$472.0700 / $496.9200 | RFQ |
|
Onlinecomponents.com | 100BCF10R=F8238E RoHS: Compliant | 0 |
|
$422.9500 / $468.6700 | Buy Now |
DISTI #
TE Connectivity 100BCF10R
|
PEI Genesis | Three Phase EMI Filter 480V | 0 |
|
Buy Now | |
|
Master Electronics | 100BCF10R=F8238E RoHS: Compliant | 0 |
|
$422.9500 / $468.6700 | Buy Now |
Part Details for 100BCF10R
100BCF10R CAD Models
100BCF10R Part Data Attributes:
|
100BCF10R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100BCF10R
TE Connectivity
Three Phase EMI Filter, 480V, 50HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 6.9 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 100 A | |
Rated Voltage | 480 V |