Part Details for 100BASE-FX-SM-LR-SFP-C by ATGBICS
Overview of 100BASE-FX-SM-LR-SFP-C by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100BASE-FX-SM-LR-SFP-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-100BASE-FX-SM-LR-SFP-C-ND
|
DigiKey | 100BASE-EX SFP 1310nm 40km Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8616 In Stock |
|
$28.1000 / $33.0000 | Buy Now |