Part Details for 100B8R2CT500XTV1K by Kyocera AVX Components
Overview of 100B8R2CT500XTV1K by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100B8R2CT500XTV1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100B8R2CT500X1K
|
Mouser Electronics | Silicon RF Capacitors / Thin Film MLC A/B/R RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
DISTI #
100B8R2CT500XTV
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.1000 / $2.4100 | Buy Now |
Part Details for 100B8R2CT500XTV1K
100B8R2CT500XTV1K CAD Models
100B8R2CT500XTV1K Part Data Attributes
|
100B8R2CT500XTV1K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100B8R2CT500XTV1K
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Porcelain, 500V, 3.0488% +Tol, 3.0488% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 1111, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Total Weight | 64.76 | |
Category CO2 Kg | 3.59 | |
CO2 | 232.4884 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0488% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 3.0488% | |
Rated (AC) Voltage (URac) | 353.5 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 100B8R2CT500XTV1K
This table gives cross-reference parts and alternative options found for 100B8R2CT500XTV1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B8R2CT500XTV1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B8R2CT500XC100 | Ceramic Capacitor, Multilayer, Porcelain, 500V, 3.0488% +Tol, 3.0488% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B8R2CT500XTV1K vs 100B8R2CT500XC100 |
100B8R2CW500XC100 | Ceramic Capacitor, Multilayer, Porcelain, 500V, 3.0488% +Tol, 3.0488% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B8R2CT500XTV1K vs 100B8R2CW500XC100 |
100B8R2CW500XTV | Ceramic Capacitor, Multilayer, Porcelain, 500V, 3.0488% +Tol, 3.0488% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B8R2CT500XTV1K vs 100B8R2CW500XTV |
100B8R2CW500XT1K | Ceramic Capacitor, Multilayer, Porcelain, 500V, 3.0488% +Tol, 3.0488% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B8R2CT500XTV1K vs 100B8R2CW500XT1K |
100B8R2CCA500XT | Ceramic Capacitor, Multilayer, Porcelain, 500V, 3.0488% +Tol, 3.0488% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B8R2CT500XTV1K vs 100B8R2CCA500XT |
100B8R2CP500XTV | Ceramic Capacitor, Multilayer, Porcelain, 500V, 3.0488% +Tol, 3.0488% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B8R2CT500XTV1K vs 100B8R2CP500XTV |
100B8R2CCA500XC100 | Ceramic Capacitor, Multilayer, Porcelain, 500V, 3.0488% +Tol, 3.0488% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B8R2CT500XTV1K vs 100B8R2CCA500XC100 |
100B8R2CT500XT | Ceramic Capacitor, Multilayer, Porcelain, 500V, 3.0488% +Tol, 3.0488% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B8R2CT500XTV1K vs 100B8R2CT500XT |
100B8R2CWN500XC100 | Ceramic Capacitor, Multilayer, Porcelain, 500V, 3.0488% +Tol, 3.0488% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B8R2CT500XTV1K vs 100B8R2CWN500XC100 |
100B8R2CT500XT1K | Ceramic Capacitor, Multilayer, Porcelain, 500V, 3.0488% +Tol, 3.0488% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B8R2CT500XTV1K vs 100B8R2CT500XT1K |