Part Details for 100B8R2CT500I by American Technical Ceramics Corp
Overview of 100B8R2CT500I by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100B8R2CT500I
100B8R2CT500I CAD Models
100B8R2CT500I Part Data Attributes
|
100B8R2CT500I
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100B8R2CT500I
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Multilayer | Yes | |
Negative Tolerance | 3.0488% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 3.0488% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.79 mm |
Alternate Parts for 100B8R2CT500I
This table gives cross-reference parts and alternative options found for 100B8R2CT500I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B8R2CT500I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100B8R2CPN500T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111, | American Technical Ceramics Corp | 100B8R2CT500I vs ATC100B8R2CPN500T |
100B8R2CPN500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111, | American Technical Ceramics Corp | 100B8R2CT500I vs 100B8R2CPN500XI |
100B8R2CWN500 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111, | American Technical Ceramics Corp | 100B8R2CT500I vs 100B8R2CWN500 |
ATC100B8R2CWN500 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111, | American Technical Ceramics Corp | 100B8R2CT500I vs ATC100B8R2CWN500 |
100B8R2CTN500 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111, | American Technical Ceramics Corp | 100B8R2CT500I vs 100B8R2CTN500 |
ATC100B8R2CTN500X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111, | American Technical Ceramics Corp | 100B8R2CT500I vs ATC100B8R2CTN500X |
ATC100B8R2CPN500 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111, | American Technical Ceramics Corp | 100B8R2CT500I vs ATC100B8R2CPN500 |
100B8R2CPN500TV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111, | American Technical Ceramics Corp | 100B8R2CT500I vs 100B8R2CPN500TV |
100B8R2CWN500X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111, | American Technical Ceramics Corp | 100B8R2CT500I vs 100B8R2CWN500X |
100B8R2CW500I | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.0488% +Tol, 3.0488% -Tol, BG, 90ppm/Cel TC, 0.0000082uF, 1111, | American Technical Ceramics Corp | 100B8R2CT500I vs 100B8R2CW500I |