There are no models available for this part yet.
Overview of 100B5R6DP500XTV by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 100B5R6DP500XTV by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-100B5R6DP500XTV
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 500V 5.6pF Tol 0.5pF Las Mkg Vertical | 0 |
|
$2.2800 / $2.3800 | Order Now |