Part Details for 100B5R6BW1500XTV by Kyocera AVX Components
Overview of 100B5R6BW1500XTV by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100B5R6BW1500XTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100B5R6BW1500XTV
|
Avnet Americas | MLC A/B/R - Custom Tape W/Leader (Alt: 100B5R6BW1500XTV) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-100B5R6BW1500XTV
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 500V 5.6pF Tol 0.1pF Las Mkg Vertical | 0 |
|
$3.2100 | Order Now |
Part Details for 100B5R6BW1500XTV
100B5R6BW1500XTV CAD Models
100B5R6BW1500XTV Part Data Attributes
|
100B5R6BW1500XTV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100B5R6BW1500XTV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Porcelain, 1500V, 1.7857% +Tol, 1.7857% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1.7857% | |
Rated (AC) Voltage (URac) | 1060.5 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 100B5R6BW1500XTV
This table gives cross-reference parts and alternative options found for 100B5R6BW1500XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B5R6BW1500XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100B5R6BT1500XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 1500V, 1.7857% +Tol, 1.7857% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | 100B5R6BW1500XTV vs 100B5R6BT1500XT |
100B5R6BW1500XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 1500V, 1.7857% +Tol, 1.7857% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | 100B5R6BW1500XTV vs 100B5R6BW1500XC100 |
100B5R6BTN1500XT1K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 1500V, 1.7857% +Tol, 1.7857% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | 100B5R6BW1500XTV vs 100B5R6BTN1500XT1K |
100B5R6BTN1500XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 1500V, 1.7857% +Tol, 1.7857% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | 100B5R6BW1500XTV vs 100B5R6BTN1500XT |
100B5R6BTN1500XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 1500V, 1.7857% +Tol, 1.7857% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | 100B5R6BW1500XTV vs 100B5R6BTN1500XC100 |
100B5R6BW1500XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 1500V, 1.7857% +Tol, 1.7857% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | 100B5R6BW1500XTV vs 100B5R6BW1500XT |
100B5R6BP1500XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 1500V, 1.7857% +Tol, 1.7857% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | 100B5R6BW1500XTV vs 100B5R6BP1500XT |
100B5R6BP1500XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 1500V, 1.7857% +Tol, 1.7857% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | 100B5R6BW1500XTV vs 100B5R6BP1500XC100 |