Part Details for 100B361FCA200XC100 by Kyocera AVX Components
Overview of 100B361FCA200XC100 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100B361FCA200XC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100B361FCA200100
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 200V 360pF Tol 1% Las Mkg RoHS: Compliant | 0 |
|
$13.3000 / $13.9600 | Order Now |
DISTI #
100B361FCA200X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 100 | 0 |
|
$5.0600 / $12.4700 | Buy Now |