Part Details for 100B331JT600XTV by Kyocera AVX Components
Overview of 100B331JT600XTV by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100B331JT600XTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100B331JT600XTV
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 600V 330pF Tol 5% Las Mkg Vertical RoHS: Compliant | 0 |
|
$3.1700 / $3.2800 | Order Now |