Part Details for 100B331GP200XC100 by Kyocera AVX Components
Results Overview of 100B331GP200XC100 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100B331GP200XC100 Information
100B331GP200XC100 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100B331GP200XC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100B331GP200100
|
Mouser Electronics | Silicon RF Capacitors / Thin Film MLC A/B/R RoHS: Compliant | 0 |
|
$6.3900 / $11.2900 | Order Now |
Part Details for 100B331GP200XC100
100B331GP200XC100 CAD Models
100B331GP200XC100 Part Data Attributes
|
100B331GP200XC100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100B331GP200XC100
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 141.4 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 100B331GP200XC100
This table gives cross-reference parts and alternative options found for 100B331GP200XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B331GP200XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR14BG331CGWS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00033uF, 1111, | 100B331GP200XC100 vs CDR14BG331CGWS |
CDR14BG331CGUS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00033uF, 1111, | 100B331GP200XC100 vs CDR14BG331CGUS |
CDR13BG331CGZM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00033uF, 1111, | 100B331GP200XC100 vs CDR13BG331CGZM |
CDR14BG331CGSS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, BG, 90ppm/Cel TC, 0.00033uF, 1111 | 100B331GP200XC100 vs CDR14BG331CGSS |
CDR14BG331CGWP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00033uF, 1111, | 100B331GP200XC100 vs CDR14BG331CGWP |
CDR13BG331CGNM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00033uF, 1111, | 100B331GP200XC100 vs CDR13BG331CGNM |
CDR14BG331CGWR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00033uF, 1111, | 100B331GP200XC100 vs CDR14BG331CGWR |
CDR13BG331CGNR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00033uF, 1111, | 100B331GP200XC100 vs CDR13BG331CGNR |
CDR14BG331CGUR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00033uF, 1111, | 100B331GP200XC100 vs CDR14BG331CGUR |
100B331GTN200XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | 100B331GP200XC100 vs 100B331GTN200XC100 |