Part Details for 100B331GAW200XTV by American Technical Ceramics Corp
Overview of 100B331GAW200XTV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100B331GAW200XTV
100B331GAW200XTV CAD Models
100B331GAW200XTV Part Data Attributes
|
100B331GAW200XTV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100B331GAW200XTV
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00033uF, Through Hole Mount, 1411, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Additional Feature | MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
Length | 3.68 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Shape | WIRE | |
Width | 2.79 mm |
Alternate Parts for 100B331GAW200XTV
This table gives cross-reference parts and alternative options found for 100B331GAW200XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B331GAW200XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100B331GAW200X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | American Technical Ceramics Corp | 100B331GAW200XTV vs ATC100B331GAW200X |
100B331GAW200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | American Technical Ceramics Corp | 100B331GAW200XTV vs 100B331GAW200T |
ATC100B331GAW200TV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | American Technical Ceramics Corp | 100B331GAW200XTV vs ATC100B331GAW200TV |
100B331GAW200TV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00033uF, Through Hole Mount, AXIAL LEADED | American Technical Ceramics Corp | 100B331GAW200XTV vs 100B331GAW200TV |
ATC100B331GAW200XT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00033uF, Through Hole Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | 100B331GAW200XTV vs ATC100B331GAW200XT |