Part Details for 100B330GMN1500XC20 by Kyocera AVX Components
Results Overview of 100B330GMN1500XC20 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100B330GMN1500XC20 Information
100B330GMN1500XC20 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100B330GMN1500XC20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100B330GMN1500XC20
|
Avnet Americas | MLC A/B/R - Waffle Pack (Alt: 100B330GMN1500XC20) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.7495 / $5.2451 | Buy Now |
DISTI #
581-100B330GMN150020
|
Mouser Electronics | Silicon RF Capacitors / Thin Film MLC A/B/R RoHS: Compliant | 0 |
|
$5.7100 / $10.5400 | Order Now |
Part Details for 100B330GMN1500XC20
100B330GMN1500XC20 CAD Models
100B330GMN1500XC20 Part Data Attributes
|
100B330GMN1500XC20
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100B330GMN1500XC20
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Porcelain, 1500V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 1411,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 3.05 mm | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 1060.5 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.79 mm |