Part Details for 100B2R2DWN1500XT by American Technical Ceramics Corp
Overview of 100B2R2DWN1500XT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100B2R2DWN1500XT
100B2R2DWN1500XT CAD Models
100B2R2DWN1500XT Part Data Attributes
|
100B2R2DWN1500XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100B2R2DWN1500XT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 22.7273% +Tol, 22.7273% -Tol, BG, 90ppm/Cel TC, 0.0000022uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 22.7273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 22.7273% | |
Rated (AC) Voltage (URac) | 1060.5 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 100B2R2DWN1500XT
This table gives cross-reference parts and alternative options found for 100B2R2DWN1500XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B2R2DWN1500XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100B2R2DPN1500X | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 22.7273% +Tol, 22.7273% -Tol, BG, 90ppm/Cel TC, 0.0000022uF, 1111, | American Technical Ceramics Corp | 100B2R2DWN1500XT vs ATC100B2R2DPN1500X |
ATC100B2R2DWN1500XI | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 22.7273% +Tol, 22.7273% -Tol, BG, 90ppm/Cel TC, 0.0000022uF, 1111, | American Technical Ceramics Corp | 100B2R2DWN1500XT vs ATC100B2R2DWN1500XI |
100B2R2DPN1500TV | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 22.7273% +Tol, 22.7273% -Tol, BG, 90ppm/Cel TC, 0.0000022uF, 1111, | American Technical Ceramics Corp | 100B2R2DWN1500XT vs 100B2R2DPN1500TV |
ATC100B2R2DPN1500XT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 22.7273% +Tol, 22.7273% -Tol, BG, 90ppm/Cel TC, 0.0000022uF, 1111, | American Technical Ceramics Corp | 100B2R2DWN1500XT vs ATC100B2R2DPN1500XT |
100B2R2DWN1500XI | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 22.7273% +Tol, 22.7273% -Tol, BG, 90ppm/Cel TC, 0.0000022uF, 1111, | American Technical Ceramics Corp | 100B2R2DWN1500XT vs 100B2R2DWN1500XI |
ATC100B2R2DPN1500XI | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 22.7273% +Tol, 22.7273% -Tol, BG, 90ppm/Cel TC, 0.0000022uF, 1111, | American Technical Ceramics Corp | 100B2R2DWN1500XT vs ATC100B2R2DPN1500XI |
100B2R2DT1500XI | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 22.7273% +Tol, 22.7273% -Tol, BG, 90ppm/Cel TC, 0.0000022uF, 1111, | American Technical Ceramics Corp | 100B2R2DWN1500XT vs 100B2R2DT1500XI |
100B2R2DTN1500TV | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 22.7273% +Tol, 22.7273% -Tol, BG, 90ppm/Cel TC, 0.0000022uF, 1111, | American Technical Ceramics Corp | 100B2R2DWN1500XT vs 100B2R2DTN1500TV |
100B2R2DPN1500 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 22.7273% +Tol, 22.7273% -Tol, BG, 90ppm/Cel TC, 0.0000022uF, 1111, | American Technical Ceramics Corp | 100B2R2DWN1500XT vs 100B2R2DPN1500 |
100B2R2DWN1500 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 22.7273% +Tol, 22.7273% -Tol, BG, 90ppm/Cel TC, 0.0000022uF, 1111, | American Technical Ceramics Corp | 100B2R2DWN1500XT vs 100B2R2DWN1500 |