Part Details for 100B220GW500XT by Kyocera AVX Components
Overview of 100B220GW500XT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100B220GW500XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100B220GW500XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 500volts 22pF 2% RoHS: Not Compliant | 0 |
|
$3.5100 | Order Now |
DISTI #
100B220GW500XT
|
TTI | Silicon RF Capacitors / Thin Film 500volts 22pF 2% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.4700 | Buy Now |
DISTI #
100B220GW500XT
|
Avnet Asia | Multilayer Ceramic Capacitor, 22 pF, 500 V, ± 2%, C0G, 1111 [2828 Metric] (Alt: 100B220GW500XT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |