Part Details for 100B201MT300XC100 by Kyocera AVX Components
Overview of 100B201MT300XC100 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100B201MT300XC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100B201MT300100
|
Mouser Electronics | Silicon RF Capacitors / Thin Film MLC A/B/R RoHS: Compliant | 0 |
|
$3.0700 / $6.0200 | Order Now |
Part Details for 100B201MT300XC100
100B201MT300XC100 CAD Models
100B201MT300XC100 Part Data Attributes
|
100B201MT300XC100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100B201MT300XC100
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.0002uF, Surface Mount, 1111, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 212.1 V | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 100B201MT300XC100
This table gives cross-reference parts and alternative options found for 100B201MT300XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B201MT300XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR13BG201DMYM | Ceramic Capacitor, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.0002uF, 1111, | Kyocera AVX Components | 100B201MT300XC100 vs CDR13BG201DMYM |
CDR13BG201DMZM | Ceramic Capacitor, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.0002uF, 1111, | Kyocera AVX Components | 100B201MT300XC100 vs CDR13BG201DMZM |
CDR14BG201DMWP | Ceramic Capacitor, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.0002uF, 1111, | Kyocera AVX Components | 100B201MT300XC100 vs CDR14BG201DMWP |
CDR13BG201DMYP | Ceramic Capacitor, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.0002uF, 1111, | Kyocera AVX Components | 100B201MT300XC100 vs CDR13BG201DMYP |
CDR14BG201DMSS | Ceramic Capacitor, Ceramic, 300V, BG, 90ppm/Cel TC, 0.0002uF, 1111 | Kyocera AVX Components | 100B201MT300XC100 vs CDR14BG201DMSS |
CDR13BG201DMYR | Ceramic Capacitor, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.0002uF, 1111, | Kyocera AVX Components | 100B201MT300XC100 vs CDR13BG201DMYR |
100B201MWN300XC100 | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.0002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B201MT300XC100 vs 100B201MWN300XC100 |
CDR13BG201DMNR | Ceramic Capacitor, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.0002uF, 1111, | Kyocera AVX Components | 100B201MT300XC100 vs CDR13BG201DMNR |
CDR14BG201DMSR | Ceramic Capacitor, Ceramic, 300V, BG, 90ppm/Cel TC, 0.0002uF, 1111 | Kyocera AVX Components | 100B201MT300XC100 vs CDR14BG201DMSR |
CDR14BG201DMSM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, BG, 90+/-20ppm/Cel TC, 0.0002uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B201MT300XC100 vs CDR14BG201DMSM |