Part Details for 100B1R2BT500XT1K by American Technical Ceramics Corp
Overview of 100B1R2BT500XT1K by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 100B1R2BT500XT1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85575821
|
Verical | Cap Ceramic 1.2pF 500V +90±30ppm/C 0.1pF Pad SMD 175C T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2245 | Americas - 1000 |
|
$3.5600 | Buy Now |
Part Details for 100B1R2BT500XT1K
100B1R2BT500XT1K CAD Models
100B1R2BT500XT1K Part Data Attributes
|
100B1R2BT500XT1K
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100B1R2BT500XT1K
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 8.3333% +Tol, 8.3333% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000012uF, Surface Mount, 1111, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 8.3333% | |
Rated (AC) Voltage (URac) | 353.5 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |