Part Details for 100B181JT300XT by Kyocera AVX Components
Results Overview of 100B181JT300XT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100B181JT300XT Information
100B181JT300XT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100B181JT300XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-100B181JT300XTCT-ND
|
DigiKey | CAP CER 180PF 300V P90 1111 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2875 | Buy Now |
DISTI #
100B181JT300XT
|
Avnet Americas | Multilayer Ceramic Capacitors MLCC - SMD 300V 180pF 5% Case B Low ESR - Custom Tape W/Leader (Alt: 1... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.7045 / $7.4041 | Buy Now |
DISTI #
581-100B181JT300XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 300volts 180pF 5% RoHS: Compliant | 848 |
|
$4.3000 / $8.6100 | Buy Now |
DISTI #
100B181JT300XT
|
TTI | Silicon RF Capacitors / Thin Film 300volts 180pF 5% RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.2600 | Buy Now |
DISTI #
100B181JT300XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 500 | 500 |
|
$2.5300 / $3.2700 | Buy Now |
DISTI #
100B181JT300XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 0 |
|
$2.5300 / $3.0100 | Buy Now |
DISTI #
100B181JT300XT
|
Avnet Abacus | Multilayer Ceramic Capacitors MLCC SMD 300V 180pF 5 Case B Low ESR (Alt: 100B181JT300XT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 100B181JT300XT
100B181JT300XT CAD Models
100B181JT300XT Part Data Attributes
|
100B181JT300XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100B181JT300XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Porcelain, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00018uF, Surface Mount, 1111, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 212.1 V | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 100B181JT300XT
This table gives cross-reference parts and alternative options found for 100B181JT300XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B181JT300XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100B181JTN300XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00018uF, Surface Mount, 1111, CHIP | 100B181JT300XT vs 100B181JTN300XT |
100B181JP300XTV | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00018uF, Surface Mount, 1111, CHIP | 100B181JT300XT vs 100B181JP300XTV |