Part Details for 100B181FW1000XT1K by Kyocera AVX Components
Results Overview of 100B181FW1000XT1K by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100B181FW1000XT1K Information
100B181FW1000XT1K by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100B181FW1000XT1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100B181FW1000XT1K
|
Avnet Americas | MLC A/B/R - Bulk (Alt: 100B181FW1000XT1K) Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3945 / $8.1661 | Buy Now |
DISTI #
581-100B181FW10001K
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 1000V 180pF Tol 1% Las Mkg RoHS: Compliant | 0 |
|
$7.7900 | Order Now |