There are no models available for this part yet.
Overview of 100B180JTN500XC100 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 100B180JTN500XC100 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-100B180JTN500100
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 18PF 500V 5% 1111 RoHS: Compliant | 0 |
|
$3.9600 / $6.2200 | Order Now | |
DISTI #
100B180JTN500XC100
|
TTI | Silicon RF Capacitors / Thin Film 18PF 500V 5% 1111 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: WAFL | Americas - 0 |
|
$3.9200 | Buy Now | |
DISTI #
100B180JTN500X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 100 | 0 |
|
$2.7500 / $3.4500 | Buy Now |
CAD Models for 100B180JTN500XC100 by Kyocera AVX Components
Part Data Attributes for 100B180JTN500XC100 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.59 mm
|
JESD-609 Code
|
e3
|
Length
|
2.79 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
353.5 V
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BG
|
Temperature Coefficient
|
90+/-20ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.79 mm
|
Alternate Parts for 100B180JTN500XC100
This table gives cross-reference parts and alternative options found for 100B180JTN500XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B180JTN500XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BG180EJWP | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000018uF, 1111, | Kyocera AVX Components | 100B180JTN500XC100 vs CDR14BG180EJWP |
100B180JP500XC100 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000018uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B180JTN500XC100 vs 100B180JP500XC100 |
CDR14BG180EJWS | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000018uF, 1111 | Kyocera AVX Components | 100B180JTN500XC100 vs CDR14BG180EJWS |
CDR13BG180EJNM | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000018uF, 1111, | Kyocera AVX Components | 100B180JTN500XC100 vs CDR13BG180EJNM |
100B180JWN500XC100 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000018uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B180JTN500XC100 vs 100B180JWN500XC100 |
CDR13BG180EJZP | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000018uF, 1111, | Kyocera AVX Components | 100B180JTN500XC100 vs CDR13BG180EJZP |
CDR14BG180EJWM | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000018uF, 1111, | Kyocera AVX Components | 100B180JTN500XC100 vs CDR14BG180EJWM |
CDR14BG180EJUP | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000018uF, 1111 | Kyocera AVX Components | 100B180JTN500XC100 vs CDR14BG180EJUP |
100B180JCA500XC100 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000018uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B180JTN500XC100 vs 100B180JCA500XC100 |
CDR14BG180EJSP | Ceramic Capacitor, Ceramic, 500V, BG, 90ppm/Cel TC, 0.000018uF, 1111 | Kyocera AVX Components | 100B180JTN500XC100 vs CDR14BG180EJSP |