Part Details for 100B180GMN500X by Kyocera AVX Components
Results Overview of 100B180GMN500X by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100B180GMN500X Information
100B180GMN500X by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100B180GMN500X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100B180GMN500X
|
TTI | Silicon RF Capacitors / Thin Film 18PF 500V 2% 1111 RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: WAFL |
Americas - 220 In Stock |
|
$5.0400 | Buy Now |