There are no models available for this part yet.
Overview of 100B0R7BCA500X by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 100B0R7BCA500X by American Technical Ceramics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33589994
|
Verical | Cap Ceramic 0.7pF 500V +90±30ppm/C 0.1pF Pad SMD 175C Low ESR Min Qty: 10 Package Multiple: 1 Date Code: 1922 | Americas - 85 |
|
$5.8000 | Buy Now | |
DISTI #
C1S124200014653
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Not Compliant | 85 |
|
$6.0500 / $9.0800 | Buy Now | |
LCSC | 500V 0.7pF SMD2.8x2.8mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 2 |
|
$8.9910 / $9.4480 | Buy Now |
CAD Models for 100B0R7BCA500X by American Technical Ceramics Corp
Part Data Attributes for 100B0R7BCA500X by American Technical Ceramics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description
|
, 1111
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Additional Feature
|
MIL-PRF-55681, MIL-PRF-123
|
Capacitance
|
7e-7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.59 mm
|
JESD-609 Code
|
e4
|
Length
|
2.79 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
14.2857%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Positive Tolerance
|
14.2857%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
P90
|
Temperature Coefficient
|
90+/-20ppm/Cel ppm/°C
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.79 mm
|
Alternate Parts for 100B0R7BCA500X
This table gives cross-reference parts and alternative options found for 100B0R7BCA500X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B0R7BCA500X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B0R7BP500TV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 14.2857% +Tol, 14.2857% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000007uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B0R7BCA500X vs 100B0R7BP500TV |
100B0R7BCA500T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 14.2857% +Tol, 14.2857% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000007uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B0R7BCA500X vs 100B0R7BCA500T |
100B0R7BW500TV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 14.2857% +Tol, 14.2857% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000007uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B0R7BCA500X vs 100B0R7BW500TV |
ATC100B0R7BT500X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 14.2857% +Tol, 14.2857% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000007uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B0R7BCA500X vs ATC100B0R7BT500X |
100B0R7BT500X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 14.2857% +Tol, 14.2857% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000007uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B0R7BCA500X vs 100B0R7BT500X |
ATC100B0R7BW500T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 14.2857% +Tol, 14.2857% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000007uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B0R7BCA500X vs ATC100B0R7BW500T |
ATC100B0R7BT500TV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 14.2857% +Tol, 14.2857% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000007uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B0R7BCA500X vs ATC100B0R7BT500TV |
100B0R7BT500 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 14.2857% +Tol, 14.2857% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000007uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B0R7BCA500X vs 100B0R7BT500 |
100B0R7BP500T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 14.2857% +Tol, 14.2857% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000007uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B0R7BCA500X vs 100B0R7BP500T |
100B0R7BP500 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 14.2857% +Tol, 14.2857% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000007uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B0R7BCA500X vs 100B0R7BP500 |