Part Details for 100B-2002XNL by iNRCORE LLC
Results Overview of 100B-2002XNL by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100B-2002XNL Information
100B-2002XNL by iNRCORE LLC is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5100BMAX/NOPB | Texas Instruments | 2A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 | |
DS100BR111SQE/NOPB | Texas Instruments | Ultra Low Pwr 10.3 Gbps 2-Ch Repeaters w/ Input Equalization and Output De-Emphasis 24-WQFN -40 to 85 | |
MPY100BG | Texas Instruments | Multiplier/Divider 14-CDIP SB |
Price & Stock for 100B-2002XNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100B-2002XNL-ND
|
DigiKey | MDL DUAL 100D 1:1 SMT TU RPB Min Qty: 50 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.1390 | Buy Now |
DISTI #
100B-2002XNL
|
Avnet Americas | - Rail/Tube (Alt: 100B-2002XNL) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$22.1637 | Buy Now |
DISTI #
673-100B-2002XNL
|
Mouser Electronics | Audio Transformers / Signal Transformers MDL DUAL 100D 1:1 SMT TU PBC RoHS: Compliant | 0 |
|
$26.9100 | Order Now |
Part Details for 100B-2002XNL
100B-2002XNL CAD Models
100B-2002XNL Part Data Attributes
|
100B-2002XNL
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
100B-2002XNL
iNRCORE LLC
Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1; 1:1; 1:1, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | iNRCORE | |
Application | 10/100 BASE-TX | |
Height | 6.48 mm | |
Length | 15.49 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1; 1:1; 1:1 | |
Width | 13.46 mm |