Part Details for 100B-2002NLT by iNRCORE LLC
Overview of 100B-2002NLT by iNRCORE LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 100B-2002NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100B-2002NLT-ND
|
DigiKey | MDL DUAL 100D 1:1 SMT TR PBC Min Qty: 300 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.5466 | Buy Now |
DISTI #
100B-2002NLT
|
Avnet Americas | - Tape and Reel (Alt: 100B-2002NLT) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$11.1765 / $18.7765 | Buy Now |
DISTI #
673-100B-2002NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers RoHS: Compliant | 0 |
|
$13.4200 | Order Now |
DISTI #
100B-2002NLT
|
Avnet Americas | - Tape and Reel (Alt: 100B-2002NLT) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$11.1765 / $18.7765 | Buy Now |
Part Details for 100B-2002NLT
100B-2002NLT CAD Models
100B-2002NLT Part Data Attributes:
|
100B-2002NLT
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
100B-2002NLT
iNRCORE LLC
Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1; 1:1; 1:1, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Application | 10/100 BASE-TX | |
Height | 6.48 mm | |
Length | 15.49 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1; 1:1; 1:1 | |
Width | 13.46 mm |