Part Details for 100B-2002 by iNRCORE LLC
Overview of 100B-2002 by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 100B-2002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100B-2002-ND
|
DigiKey | MDL DUAL 100D 1:1 SMT TU PBC Min Qty: 50 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.8670 | Buy Now |
DISTI #
100B-2002
|
Avnet Americas | - Rail/Tube (Alt: 100B-2002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$19.9993 | Buy Now |
DISTI #
673-100B-2002
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$21.4500 / $22.3000 | Order Now |
Part Details for 100B-2002
100B-2002 CAD Models
100B-2002 Part Data Attributes
|
100B-2002
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
100B-2002
iNRCORE LLC
Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1; 1:1; 1:1, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | 10/100 BASE-TX | |
Height | 6.48 mm | |
Length | 15.49 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1; 1:1; 1:1 | |
Width | 13.46 mm |
Alternate Parts for 100B-2002
This table gives cross-reference parts and alternative options found for 100B-2002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B-2002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B-2002FT | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1, | PulseR Ruggedized Solutions | 100B-2002 vs 100B-2002FT |
100B-2002X | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1; 1:1; 1:1, CHIP | iNRCORE LLC | 100B-2002 vs 100B-2002X |
100B-2002T | Datacom Transformer, 10/100 BASE-TX Application(s), | PulseR Ruggedized Solutions | 100B-2002 vs 100B-2002T |
100B-2002FTNL | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | 100B-2002 vs 100B-2002FTNL |
100B-2002T | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1; 1:1; 1:1, CHIP | iNRCORE LLC | 100B-2002 vs 100B-2002T |
100B-2002XT | Datacom Transformer, 10/100 BASE-TX Application(s), | Pulse Electronics Corporation | 100B-2002 vs 100B-2002XT |
100B-2002FXTNL | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1, ROHS COMPLIANT | PulseR Ruggedized Solutions | 100B-2002 vs 100B-2002FXTNL |
100B-2002FTNL | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1, ROHS COMPLIANT | PulseR Ruggedized Solutions | 100B-2002 vs 100B-2002FTNL |
100B-2002X | Datacom Transformer, 10/100 BASE-TX Application(s), | PulseR Ruggedized Solutions | 100B-2002 vs 100B-2002X |
100B-2002FNL | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | 100B-2002 vs 100B-2002FNL |