Part Details for 100B-1003XNLT by Pulse Electronics Corporation
Overview of 100B-1003XNLT by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
100B484S2-7Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM | |
100B484S4Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for 100B-1003XNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 124 |
|
RFQ | ||
DISTI #
000000000005829350
|
Sager | Audio Transformers / Signal Transformers TRANSFORMER | 0 |
|
Buy Now |
Part Details for 100B-1003XNLT
100B-1003XNLT CAD Models
100B-1003XNLT Part Data Attributes
|
100B-1003XNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
100B-1003XNLT
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-TX Application(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | 10/100 BASE-TX | |
Height | 5.97 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 6.73 mm |
Alternate Parts for 100B-1003XNLT
This table gives cross-reference parts and alternative options found for 100B-1003XNLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B-1003XNLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B-1003 | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1, | PulseR Ruggedized Solutions | 100B-1003XNLT vs 100B-1003 |
100B-1003NL | Datacom Transformer, 10/100 BASE-TX Application(s), ROHS COMPLIANT | Pulse Electronics Corporation | 100B-1003XNLT vs 100B-1003NL |
100B-1003X | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1, | Pulse Electronics Corporation | 100B-1003XNLT vs 100B-1003X |
100B-1003X | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1, CHIP | iNRCORE LLC | 100B-1003XNLT vs 100B-1003X |
100B-1003NL | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1, CHIP | iNRCORE LLC | 100B-1003XNLT vs 100B-1003NL |
100B-1003 | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1, | Pulse Electronics Corporation | 100B-1003XNLT vs 100B-1003 |
100B-1003X | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1, | PulseR Ruggedized Solutions | 100B-1003XNLT vs 100B-1003X |
100B-1003T | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1, | PulseR Ruggedized Solutions | 100B-1003XNLT vs 100B-1003T |
100B-1003XT | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1, CHIP | iNRCORE LLC | 100B-1003XNLT vs 100B-1003XT |
100B-1003XNLT | Datacom Transformer, 10/100 BASE-TX Application(s), ROHS COMPLIANT | PulseR Ruggedized Solutions | 100B-1003XNLT vs 100B-1003XNLT |