Datasheets
100B-1001XNLT by:

Datacom Transformer,

Part Details for 100B-1001XNLT by Pulse Electronics Corporation

Overview of 100B-1001XNLT by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CY7C0853AV-100BBI Rochester Electronics CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp
100B484S2-7Y8 Renesas Electronics Corporation 4K X 4 ECL I/O SRAM
100B484S4Y8 Renesas Electronics Corporation 4K X 4 ECL I/O SRAM

Part Details for 100B-1001XNLT

100B-1001XNLT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

100B-1001XNLT Part Data Attributes

100B-1001XNLT Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
100B-1001XNLT Pulse Electronics Corporation Datacom Transformer,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PULSE ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
Application 10/100 BASE-T
Height 4.88 mm
Isolation Voltage 2500 V
Length 14.81 mm
Mounting Feature SURFACE MOUNT
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR
Primary Inductance 350 µH
Surface Mount YES
Transformer Type DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1; 1:1
Width 11.94 mm

100B-1001XNLT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100B-1001XNLT by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100B-1001XNLT by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of 100B-1001XNLT would you like to use for your alert(s)?
  • Please alert me when 100B-1001XNLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100B-1001XNLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100B-1001XNLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100B-1001XNLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100B-1001XNLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100B-1001XNLT by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: