Part Details for 100B-1001XNL by iNRCORE LLC
Overview of 100B-1001XNL by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
100B484S2-7Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM | |
100B484S4Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for 100B-1001XNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-1063-ND
|
DigiKey | EXTMP XFMR 100BT SMG COM RPB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
123 In Stock |
|
$16.4197 / $22.5400 | Buy Now |
DISTI #
100B-1001XNL
|
Avnet Americas | - Rail/Tube (Alt: 100B-1001XNL) RoHS: Compliant Min Qty: 70 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
673-100B-1001XNL
|
Mouser Electronics | Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC RoHS: Compliant | 105 |
|
$16.5200 / $22.4000 | Buy Now |
Part Details for 100B-1001XNL
100B-1001XNL CAD Models
100B-1001XNL Part Data Attributes
|
100B-1001XNL
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
100B-1001XNL
iNRCORE LLC
Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | iNRCORE | |
Application | 10/100 BASE-TX | |
Height | 5.21 mm | |
JESD-609 Code | e3 | |
Length | 15.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 12.19 mm |
Alternate Parts for 100B-1001XNL
This table gives cross-reference parts and alternative options found for 100B-1001XNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B-1001XNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100B-1001X | iNRCORE LLC | Check for Price | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1; 1:1, CHIP | 100B-1001XNL vs 100B-1001X |