Part Details for 100AWDP4T1B4M6QE by E-Switch Inc
Overview of 100AWDP4T1B4M6QE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100AWDP4T1B4M6QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9766
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100AWDP4T1B4M6QE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 / $6.1000 | Buy Now |
DISTI #
100AWDP4T1B4M6QE-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7924 | Buy Now |
DISTI #
612-100AWDP4T1B4M6QE
|
Mouser Electronics | Toggle Switches 5A 120VAC/28VDC (On)-Off-(On) PC Mnt RoHS: Compliant | 0 |
|
$4.6700 / $4.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$3.3800 | Buy Now |