Part Details for 100AWDP3T2B1M2QE by E-Switch Inc
Overview of 100AWDP3T2B1M2QE by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100AWDP3T2B1M2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7185
|
Newark | 100Awdp3T2B1M2Qe Rohs Compliant: Yes |E-Switch 100AWDP3T2B1M2QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $4.3000 | Buy Now |
DISTI #
141-100AWDP3T2B1M2QE-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8380 | Buy Now |
DISTI #
612-00AWDP3T2B1M2QE
|
Mouser Electronics | Toggle Switches TOGGLE, DPDT , On-Off-On, Panel Mount, IP67 | 0 |
|
$3.4000 / $4.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.3800 | Buy Now |
|
Quest Components | Electronic Component | 490 |
|
$2.2860 / $5.7150 | Buy Now |