Part Details for 100AWDP1T2B4M2QE by TE Connectivity
Overview of 100AWDP1T2B4M2QE by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100AWDP1T2B4M2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Toggle Switch - DPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - 1/4" Dia x .243" No Thread Bushing - No Hardware RoHS: Compliant |
220 In Stock |
|
$2.4200 / $4.1000 | Buy Now |