100A5R6CT150XTV1K
Description: Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.4643% +Tol, 4.4643% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0505, CHIP

Overview of 100A5R6CT150XTV1K by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 100A5R6CT150XTV1K by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 581-100A5R6CT150X1K
Mouser Electronics Silicon RF Capacitors / Thin Film 150V 5.6pF Tol .25pF Las Mkg Vertical RoHS: Compliant 0
  • 1,000 $0.9630
  • 2,000 $0.9440
  • 5,000 $0.9090
$0.9090 / $0.9630 Order Now
DISTI # 100A5R6CT150XTV
Richardson RFPD HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 1000 0
  • 1,000 $0.9200
  • 2,500 $0.8700
  • 5,000 $0.5700
$0.5700 / $0.9200 Buy Now

CAD Models for 100A5R6CT150XTV1K by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100A5R6CT150XTV1K by Kyocera AVX Components

100A5R6CT150XTV1K
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.45 mm
JESD-609 Code
e3
Length
1.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
4.4643%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
4.4643%
Rated (AC) Voltage (URac)
106.05 V
Rated (DC) Voltage (URdc)
150 V
Size Code
0505
Surface Mount
YES
Temperature Characteristics Code
BG
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.4 mm
Want to compare parts?
  1. 100A5R6CT150XTV1K
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.4643% +Tol, 4.4643% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0505, CHIP
    VS

Alternate Parts for 100A5R6CT150XTV1K

This table gives cross-reference parts and alternative options found for 100A5R6CT150XTV1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A5R6CT150XTV1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR12BG5R6KCUP Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.4643% +Tol, 4.4643% -Tol, BG, 90ppm/Cel TC, 0.0000056uF, 0606, Kyocera AVX Components 100A5R6CT150XTV1K vs CDR12BG5R6KCUP
CDR12BG5R6KCWP Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.4643% +Tol, 4.4643% -Tol, BG, 90ppm/Cel TC, 0.0000056uF, 0606, Kyocera AVX Components 100A5R6CT150XTV1K vs CDR12BG5R6KCWP
100A5R6CP150XC100 Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.4643% +Tol, 4.4643% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0505, CHIP Kyocera AVX Components 100A5R6CT150XTV1K vs 100A5R6CP150XC100
100A5R6CCA150XT Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.4643% +Tol, 4.4643% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0505, CHIP Kyocera AVX Components 100A5R6CT150XTV1K vs 100A5R6CCA150XT
CDR12BG5R6KCUS Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.4643% +Tol, 4.4643% -Tol, BG, 90ppm/Cel TC, 0.0000056uF, 0606, Kyocera AVX Components 100A5R6CT150XTV1K vs CDR12BG5R6KCUS
100A5R6CCA150XC100 Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.4643% +Tol, 4.4643% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0505, CHIP Kyocera AVX Components 100A5R6CT150XTV1K vs 100A5R6CCA150XC100
CDR11BG5R6KCMM Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.4643% +Tol, 4.4643% -Tol, BG, 90ppm/Cel TC, 0.0000056uF, 0606, Kyocera AVX Components 100A5R6CT150XTV1K vs CDR11BG5R6KCMM
CDR12BG5R6KCWS Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.4643% +Tol, 4.4643% -Tol, BG, 90ppm/Cel TC, 0.0000056uF, 0606, Kyocera AVX Components 100A5R6CT150XTV1K vs CDR12BG5R6KCWS
100A5R6CTN150XT Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.4643% +Tol, 4.4643% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0505, CHIP Kyocera AVX Components 100A5R6CT150XTV1K vs 100A5R6CTN150XT
100A5R6CW150XT1K Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.4643% +Tol, 4.4643% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0505, CHIP Kyocera AVX Components 100A5R6CT150XTV1K vs 100A5R6CW150XT1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100A5R6CT150XTV1K by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100A5R6CT150XTV1K by Kyocera AVX Components

  • Please alert me when 100A5R6CT150XTV1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100A5R6CT150XTV1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100A5R6CT150XTV1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100A5R6CT150XTV1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100A5R6CT150XTV1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100A5R6CT150XTV1K by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: