Part Details for 100A5R1CW150XT by Kyocera AVX Components
Overview of 100A5R1CW150XT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100A5R1CW150XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100A5R1CW150XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150volts 5.1pF RoHS: Not Compliant | 995 |
|
$1.0400 / $2.3900 | Buy Now |
DISTI #
100A5R1CW150XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 500 | 0 |
|
$0.5700 / $1.0600 | Buy Now |
DISTI #
100A5R1CW150XT
|
Avnet Asia | CAP 5.1PF CM 150V 0.1PF MLC (Alt: 100A5R1CW150XT) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 100A5R1CW150XT
100A5R1CW150XT CAD Models
100A5R1CW150XT Part Data Attributes
|
100A5R1CW150XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100A5R1CW150XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.902% +Tol, 4.902% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000051uF, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.902% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 4.902% | |
Rated (AC) Voltage (URac) | 106.05 V | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 100A5R1CW150XT
This table gives cross-reference parts and alternative options found for 100A5R1CW150XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A5R1CW150XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100A5R1CT150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.902% +Tol, 4.902% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A5R1CW150XT vs 100A5R1CT150XC100 |
CDR12BG5R1KCUM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.902% +Tol, 4.902% -Tol, BG, 90ppm/Cel TC, 0.0000051uF, 0606, | Kyocera AVX Components | 100A5R1CW150XT vs CDR12BG5R1KCUM |
CDR12BG5R1KCUR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.902% +Tol, 4.902% -Tol, BG, 90ppm/Cel TC, 0.0000051uF, 0606, | Kyocera AVX Components | 100A5R1CW150XT vs CDR12BG5R1KCUR |
CDR12BG5R1KCUS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.902% +Tol, 4.902% -Tol, BG, 90ppm/Cel TC, 0.0000051uF, 0606, | Kyocera AVX Components | 100A5R1CW150XT vs CDR12BG5R1KCUS |
CDR11BG5R1KCNS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.902% +Tol, 4.902% -Tol, BG, 90ppm/Cel TC, 0.0000051uF, 0606, | Kyocera AVX Components | 100A5R1CW150XT vs CDR11BG5R1KCNS |
CDR11BG5R1KCMM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.902% +Tol, 4.902% -Tol, BG, 90ppm/Cel TC, 0.0000051uF, 0606, | Kyocera AVX Components | 100A5R1CW150XT vs CDR11BG5R1KCMM |
100A5R1CWN150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.902% +Tol, 4.902% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A5R1CW150XT vs 100A5R1CWN150XC100 |
CDR12BG5R1KCSM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.902% +Tol, 4.902% -Tol, BG, 90ppm/Cel TC, 0.0000051uF, 0606, | Kyocera AVX Components | 100A5R1CW150XT vs CDR12BG5R1KCSM |
CDR12BG5R1KCSS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.902% +Tol, 4.902% -Tol, BG, 90ppm/Cel TC, 0.0000051uF, 0606, | Kyocera AVX Components | 100A5R1CW150XT vs CDR12BG5R1KCSS |
CDR12BG5R1KCWM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.902% +Tol, 4.902% -Tol, BG, 90ppm/Cel TC, 0.0000051uF, 0606, | Kyocera AVX Components | 100A5R1CW150XT vs CDR12BG5R1KCWM |