There are no models available for this part yet.
Overview of 100A390JT150XT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 100A390JT150XT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AJ3293
|
Newark | Mlc A/B/R/Bulk Rohs Compliant: Yes |Kyocera Avx 100A390JT150XT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now | |
DISTI #
1284-1617-1-ND
|
DigiKey | CAP CER 39PF 150V P90 0505 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1721 In Stock |
|
$0.7722 / $2.5400 | Buy Now | |
DISTI #
581-100A390JT150XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150volts 39pF 5% RoHS: Compliant | 924 |
|
$0.9620 / $2.0900 | Buy Now | |
DISTI #
100A390JT150XT
|
TTI | Silicon RF Capacitors / Thin Film 150volts 39pF 5% RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7000 / $0.9600 | Buy Now | |
DISTI #
100A390JT150XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 500 | 0 |
|
$0.6200 / $1.0100 | Buy Now | |
DISTI #
100A390JT150XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 0 |
|
$0.6200 / $0.9400 | Buy Now |
CAD Models for 100A390JT150XT by Kyocera AVX Components
Part Data Attributes for 100A390JT150XT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e3
|
Length
|
1.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
106.05 V
|
Rated (DC) Voltage (URdc)
|
150 V
|
Size Code
|
0505
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BG
|
Temperature Coefficient
|
90+/-20ppm/Cel ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.4 mm
|
Alternate Parts for 100A390JT150XT
This table gives cross-reference parts and alternative options found for 100A390JT150XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A390JT150XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR11BG390KJNR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000039uF, 0606, | Kyocera AVX Components | 100A390JT150XT vs CDR11BG390KJNR |
100A390JTN150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000039uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A390JT150XT vs 100A390JTN150XT |
100A390JP150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000039uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A390JT150XT vs 100A390JP150XTV |
100A390JP150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000039uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A390JT150XT vs 100A390JP150XC100 |
100A390JW150XT1K | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000039uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A390JT150XT vs 100A390JW150XT1K |
CDR12BG390KJWP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000039uF, 0606, | Kyocera AVX Components | 100A390JT150XT vs CDR12BG390KJWP |
CDR12BG390KJSR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000039uF, 0606, | Kyocera AVX Components | 100A390JT150XT vs CDR12BG390KJSR |
CDR12BG390KJWS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000039uF, 0606, | Kyocera AVX Components | 100A390JT150XT vs CDR12BG390KJWS |
CDR12BG390KJUS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000039uF, 0606, | Kyocera AVX Components | 100A390JT150XT vs CDR12BG390KJUS |
100A390JTN150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000039uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A390JT150XT vs 100A390JTN150XC100 |
Related Parts for 100A390JT150XT
-
100A120JW150XTFixed Capacitors
-
CRCW06030000Z0EAFixed Resistors
-
CD0603-B00340Rectifier Diodes
-
FDN5618PPower Field-Effect Transistors
-
AT91SAM7XC512B-AUMicrocontrollers
-
NDS7002ASmall Signal Field-Effect Transistors
-
ADA4666-2ARMZ-R7Operational Amplifiers
-
74HC14DR2GGates
-
ADM1178-1ARMZ-R7Power Management Circuits