There are no models available for this part yet.
Overview of 100A390FT150XT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 100A390FT150XT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-100A390FT150XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150volts 39pF 1% RoHS: Compliant | 988 |
|
$2.7800 / $4.6600 | Buy Now |
CAD Models for 100A390FT150XT by Kyocera AVX Components
Part Data Attributes for 100A390FT150XT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e3
|
Length
|
1.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
1%
|
Rated (AC) Voltage (URac)
|
106.05 V
|
Rated (DC) Voltage (URdc)
|
150 V
|
Size Code
|
0505
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BG
|
Temperature Coefficient
|
90+/-20ppm/Cel ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.4 mm
|
Alternate Parts for 100A390FT150XT
This table gives cross-reference parts and alternative options found for 100A390FT150XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A390FT150XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG390KFSS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000039uF, 0606, | Kyocera AVX Components | 100A390FT150XT vs CDR12BG390KFSS |
CDR12BG390KFWS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000039uF, 0606, | Kyocera AVX Components | 100A390FT150XT vs CDR12BG390KFWS |
CDR11BG390KFMM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000039uF, 0606, | Kyocera AVX Components | 100A390FT150XT vs CDR11BG390KFMM |
CDR12BG390KFSR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000039uF, 0606, | Kyocera AVX Components | 100A390FT150XT vs CDR12BG390KFSR |
100A390FP150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000039uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A390FT150XT vs 100A390FP150XC100 |
100A390FW150XT1K | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000039uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A390FT150XT vs 100A390FW150XT1K |
100A390FW150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000039uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A390FT150XT vs 100A390FW150XT |
100A390FT150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000039uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A390FT150XT vs 100A390FT150XC100 |
CDR11BG390KFNM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000039uF, 0606, | Kyocera AVX Components | 100A390FT150XT vs CDR11BG390KFNM |
CDR11BG390KFMP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000039uF, 0606, | Kyocera AVX Components | 100A390FT150XT vs CDR11BG390KFMP |
Related Parts for 100A390FT150XT
-
100A390JP150XTFixed Capacitors
-
H0504Fixed Resistors
-
ASP-135020-01Headers and Edge Type Connectors
-
BAS40SLRectifier Diodes
-
FDMS86263PPower Field-Effect Transistors
-
ESD7C5.0DT5GTransient Suppressors
-
MC9S12XDP512MAGMicrocontrollers
-
RFL1N08LSmall Signal Field-Effect Transistors
-
MC33072DR2GOperational Amplifiers