Part Details for 100A2R0BP150XT by Kyocera AVX Components
Overview of 100A2R0BP150XT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100A2R0BP150XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100A2R0BP150XT-ND
|
DigiKey | CAP CER 2PF 150V P90 0505 Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9088 | Buy Now |
DISTI #
100A2R0BP150XT
|
Avnet Americas | MLC A/B/R - Custom Tape W/Leader (Alt: 100A2R0BP150XT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-100A2R0BP150XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 2PF 150V .1PF 0505 | 0 |
|
$2.7500 | Order Now |
DISTI #
100A2R0BP150XT
|
TTI | Silicon RF Capacitors / Thin Film 2PF 150V .1PF 0505 Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.7200 | Buy Now |
Part Details for 100A2R0BP150XT
100A2R0BP150XT CAD Models
100A2R0BP150XT Part Data Attributes
|
100A2R0BP150XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100A2R0BP150XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000002uF, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 106.05 V | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 100A2R0BP150XT
This table gives cross-reference parts and alternative options found for 100A2R0BP150XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A2R0BP150XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR11BG2R0KBMS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000002uF, 0606, | Kyocera AVX Components | 100A2R0BP150XT vs CDR11BG2R0KBMS |
CDR12BG2R0KBSM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000002uF, 0606, | Kyocera AVX Components | 100A2R0BP150XT vs CDR12BG2R0KBSM |
CDR11BG2R0KBNR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000002uF, 0606, | Kyocera AVX Components | 100A2R0BP150XT vs CDR11BG2R0KBNR |
CDR12BG2R0KBUM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000002uF, 0606, | Kyocera AVX Components | 100A2R0BP150XT vs CDR12BG2R0KBUM |
100A2R0BCA150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000002uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A2R0BP150XT vs 100A2R0BCA150XT |
100A2R0BT150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000002uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A2R0BP150XT vs 100A2R0BT150XC100 |
CDR11BG2R0KBMM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000002uF, 0606, | Kyocera AVX Components | 100A2R0BP150XT vs CDR11BG2R0KBMM |
100A2R0BT150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000002uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A2R0BP150XT vs 100A2R0BT150XT |
100A2R0BTN150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000002uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A2R0BP150XT vs 100A2R0BTN150XC100 |
CDR12BG2R0KBWR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000002uF, 0606, | Kyocera AVX Components | 100A2R0BP150XT vs CDR12BG2R0KBWR |