Part Details for 100A220JW150XT1K by Kyocera AVX Components
Results Overview of 100A220JW150XT1K by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100A220JW150XT1K Information
100A220JW150XT1K by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100A220JW150XT1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-100A220JW150XT1KCT-ND
|
DigiKey | CAP CER 22PF 150V P90 0505 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3352 In Stock |
|
$1.5083 / $3.7900 | Buy Now |
DISTI #
100A220JW150XT1K
|
Avnet Americas | MLC A/B/R - Custom Tape W/Leader (Alt: 100A220JW150XT1K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.9090 / $2.1082 | Buy Now |
DISTI #
581-100A220JW150XT1K
|
Mouser Electronics | Silicon RF Capacitors / Thin Film MLC A/B/R RoHS: Compliant | 1912 |
|
$1.1600 / $2.8000 | Buy Now |
DISTI #
100A220JW150XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$0.6900 / $0.9400 | Buy Now |