Part Details for 100A1R5BCA150XC100 by Kyocera AVX Components
Results Overview of 100A1R5BCA150XC100 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100A1R5BCA150XC100 Information
100A1R5BCA150XC100 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100A1R5BCA150XC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100A1R5BCA150XC100
|
Avnet Americas | MLC A/B/R - Waffle Pack (Alt: 100A1R5BCA150XC100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.1400 / $4.5720 | Buy Now |
DISTI #
581-100A1R5BCA150100
|
Mouser Electronics | Silicon RF Capacitors / Thin Film MLC A/B/R RoHS: Compliant | 85 |
|
$4.8100 / $9.4200 | Buy Now |
DISTI #
100A1R5BCA150X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 100 | 0 |
|
$1.7600 / $4.0800 | Buy Now |
Part Details for 100A1R5BCA150XC100
100A1R5BCA150XC100 CAD Models
100A1R5BCA150XC100 Part Data Attributes
|
100A1R5BCA150XC100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100A1R5BCA150XC100
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.6667% +Tol, 6.6667% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0505, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 6.6667% | |
Rated (AC) Voltage (URac) | 106.05 V | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 100A1R5BCA150XC100
This table gives cross-reference parts and alternative options found for 100A1R5BCA150XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A1R5BCA150XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR11BG1R5KBMM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.6667% +Tol, 6.6667% -Tol, BG, 90ppm/Cel TC, 0.0000015uF, 0606, | 100A1R5BCA150XC100 vs CDR11BG1R5KBMM |
CDR12BG1R5KBWM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.6667% +Tol, 6.6667% -Tol, BG, 90ppm/Cel TC, 0.0000015uF, 0606, | 100A1R5BCA150XC100 vs CDR12BG1R5KBWM |
CDR12BG1R5KBUP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.6667% +Tol, 6.6667% -Tol, BG, 90ppm/Cel TC, 0.0000015uF, 0606, | 100A1R5BCA150XC100 vs CDR12BG1R5KBUP |
CDR12BG1R5KBSP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.6667% +Tol, 6.6667% -Tol, BG, 90ppm/Cel TC, 0.0000015uF, 0606, | 100A1R5BCA150XC100 vs CDR12BG1R5KBSP |
CDR12BG1R5KBUR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.6667% +Tol, 6.6667% -Tol, BG, 90ppm/Cel TC, 0.0000015uF, 0606, | 100A1R5BCA150XC100 vs CDR12BG1R5KBUR |
CDR12BG1R5KBUM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.6667% +Tol, 6.6667% -Tol, BG, 90ppm/Cel TC, 0.0000015uF, 0606, | 100A1R5BCA150XC100 vs CDR12BG1R5KBUM |
100A1R5BWN150XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.6667% +Tol, 6.6667% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0505, CHIP | 100A1R5BCA150XC100 vs 100A1R5BWN150XT |
100A1R5BW150XT1K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.6667% +Tol, 6.6667% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0505, CHIP | 100A1R5BCA150XC100 vs 100A1R5BW150XT1K |
100A1R5BP150XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.6667% +Tol, 6.6667% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000015uF, Surface Mount, 0505, CHIP | 100A1R5BCA150XC100 vs 100A1R5BP150XT |
CDR12BG1R5KBWS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.6667% +Tol, 6.6667% -Tol, BG, 90ppm/Cel TC, 0.0000015uF, 0606, | 100A1R5BCA150XC100 vs CDR12BG1R5KBWS |