Part Details for 100A130FT150XT1K by Kyocera AVX Components
Results Overview of 100A130FT150XT1K by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100A130FT150XT1K Information
100A130FT150XT1K by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100A130FT150XT1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100A130FT150XT1K
|
Avnet Americas | MLC A/B/R - Custom Tape W/Leader (Alt: 100A130FT150XT1K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.7672 / $5.0950 | Buy Now |
DISTI #
581-100A130FT150XT1K
|
Mouser Electronics | Silicon RF Capacitors / Thin Film MLC A/B/R RoHS: Compliant | 0 |
|
$4.8300 | Order Now |
DISTI #
100A130FT150XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 0 |
|
$1.4400 / $2.6900 | Buy Now |
Part Details for 100A130FT150XT1K
100A130FT150XT1K CAD Models
100A130FT150XT1K Part Data Attributes
|
100A130FT150XT1K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100A130FT150XT1K
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000013uF, Surface Mount, 0505, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 106.05 V | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 100A130FT150XT1K
This table gives cross-reference parts and alternative options found for 100A130FT150XT1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A130FT150XT1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR12BG130KFSP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 0606, | 100A130FT150XT1K vs CDR12BG130KFSP |
CDR12BG130KFSS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 0606, | 100A130FT150XT1K vs CDR12BG130KFSS |
CDR12BG130KFUS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 0606, | 100A130FT150XT1K vs CDR12BG130KFUS |
100A130FTN150XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000013uF, Surface Mount, 0505, CHIP | 100A130FT150XT1K vs 100A130FTN150XT |
100A130FT150XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000013uF, Surface Mount, 0505, CHIP | 100A130FT150XT1K vs 100A130FT150XT |
CDR11BG130KFNP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 0606, | 100A130FT150XT1K vs CDR11BG130KFNP |
CDR11BG130KFNR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 0606, | 100A130FT150XT1K vs CDR11BG130KFNR |
CDR12BG130KFWS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000013uF, 0606, | 100A130FT150XT1K vs CDR12BG130KFWS |
100A130FT150XTV | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000013uF, Surface Mount, 0505, CHIP | 100A130FT150XT1K vs 100A130FT150XTV |
100A130FCA150XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.000013uF, Surface Mount, 0505, CHIP | 100A130FT150XT1K vs 100A130FCA150XT |