There are no models available for this part yet.
Overview of 100A101GW150XT1K by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 100A101GW150XT1K by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
100A101GW150XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Not Compliant Min Qty: 1000 | 1000 |
|
$1.4600 / $2.0500 | Buy Now |
CAD Models for 100A101GW150XT1K by Kyocera AVX Components
Part Data Attributes for 100A101GW150XT1K by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
Length
|
1.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
2%
|
Rated (AC) Voltage (URac)
|
106.05 V
|
Rated (DC) Voltage (URdc)
|
150 V
|
Size Code
|
0505
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BG
|
Temperature Coefficient
|
90+/-20ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.4 mm
|
Alternate Parts for 100A101GW150XT1K
This table gives cross-reference parts and alternative options found for 100A101GW150XT1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A101GW150XT1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100A101GCA150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.0001uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A101GW150XT1K vs 100A101GCA150XC100 |
100A101GP150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.0001uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A101GW150XT1K vs 100A101GP150XT |
CDR12BG101KGUP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.0001uF, 0606, | Kyocera AVX Components | 100A101GW150XT1K vs CDR12BG101KGUP |
CDR11BG101KGMM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.0001uF, 0606, | Kyocera AVX Components | 100A101GW150XT1K vs CDR11BG101KGMM |
CDR11BG101KGNP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.0001uF, 0606, | Kyocera AVX Components | 100A101GW150XT1K vs CDR11BG101KGNP |
100A101GW150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.0001uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A101GW150XT1K vs 100A101GW150XT |
CDR12BG101KGSP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.0001uF, 0606, | Kyocera AVX Components | 100A101GW150XT1K vs CDR12BG101KGSP |
CDR11BG101KGMP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.0001uF, 0606, | Kyocera AVX Components | 100A101GW150XT1K vs CDR11BG101KGMP |
100A101GW150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.0001uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A101GW150XT1K vs 100A101GW150XC100 |
CDR11BG101KGMS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.0001uF, 0606, | Kyocera AVX Components | 100A101GW150XT1K vs CDR11BG101KGMS |