Part Details for 100A100JW150XT by Kyocera AVX Components
Overview of 100A100JW150XT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100A100JW150XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100A100JW150XT
|
Avnet Americas | MLC A/B/R - Custom Tape W/Leader (Alt: 100A100JW150XT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-100A100JW150XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150volts 10pF 5% RoHS: Not Compliant | 0 |
|
$1.1600 / $2.6600 | Order Now |
DISTI #
100A100JW150XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Not Compliant Min Qty: 500 | 0 |
|
$0.6900 / $0.9700 | Buy Now |
DISTI #
100A100JW150XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$0.6900 / $0.9400 | Buy Now |
Part Details for 100A100JW150XT
100A100JW150XT CAD Models
100A100JW150XT Part Data Attributes
|
100A100JW150XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100A100JW150XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 106.05 V | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 100A100JW150XT
This table gives cross-reference parts and alternative options found for 100A100JW150XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A100JW150XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG100KJUS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 0606, | Kyocera AVX Components | 100A100JW150XT vs CDR12BG100KJUS |
CDR11BG100KJMM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 0606, | Kyocera AVX Components | 100A100JW150XT vs CDR11BG100KJMM |
CDR12BG100KJUM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 0606, | Kyocera AVX Components | 100A100JW150XT vs CDR12BG100KJUM |
CDR11BG100KJMR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 0606, | Kyocera AVX Components | 100A100JW150XT vs CDR11BG100KJMR |
CDR12BG100KJWM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 0606, | Kyocera AVX Components | 100A100JW150XT vs CDR12BG100KJWM |
100A100JP150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A100JW150XT vs 100A100JP150XT |
100A100JT150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A100JW150XT vs 100A100JT150XTV |
CDR12BG100KJUR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 0606, | Kyocera AVX Components | 100A100JW150XT vs CDR12BG100KJUR |
CDR11BG100KJNS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 0606, | Kyocera AVX Components | 100A100JW150XT vs CDR11BG100KJNS |
100A100JCA150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A100JW150XT vs 100A100JCA150XC100 |