Part Details for 100A100FT150XT by Kyocera AVX Components
Results Overview of 100A100FT150XT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100A100FT150XT Information
100A100FT150XT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100A100FT150XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100A100FT150XT
|
Avnet Americas | 0505 | SMD Chip | 150 VDC | P90 | 10pF | 1% | Sn | T&R 7in (180mm) - Custom Tape W/Leader (Alt: ... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.5934 / $4.9022 | Buy Now |
DISTI #
581-100A100FT150XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150volts 10pF 1% RoHS: Compliant | 1502 |
|
$4.4400 / $9.9700 | Buy Now |
|
Future Electronics | RF MICROWAVE MLC CAPACITORS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$5.1000 | Buy Now |
DISTI #
100A100FT150XT
|
TTI | Silicon RF Capacitors / Thin Film 150volts 10pF 1% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$3.4600 / $3.6000 | Buy Now |
DISTI #
100A100FT150XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 500 | 0 |
|
$1.4400 / $2.7600 | Buy Now |
DISTI #
100A100FT150XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 0 |
|
$1.4400 / $2.6900 | Buy Now |
DISTI #
100A100FT150XT
|
Avnet Abacus | 0505 SMD Chip 150 VDC P90 10pF 1 Sn TR 7in 180mm (Alt: 100A100FT150XT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 100A100FT150XT
100A100FT150XT CAD Models
100A100FT150XT Part Data Attributes
|
100A100FT150XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100A100FT150XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 0505, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 106.05 V | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 100A100FT150XT
This table gives cross-reference parts and alternative options found for 100A100FT150XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A100FT150XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR12BG100KFSR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 0606, | 100A100FT150XT vs CDR12BG100KFSR |
CDR11BG100KFMR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 0606, | 100A100FT150XT vs CDR11BG100KFMR |
100A100FW150XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 0505, CHIP | 100A100FT150XT vs 100A100FW150XC100 |
CDR12BG100KFWP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 0606, | 100A100FT150XT vs CDR12BG100KFWP |
CDR11BG100KFNP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 0606, | 100A100FT150XT vs CDR11BG100KFNP |
CDR12BG100KFSP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 0606, | 100A100FT150XT vs CDR12BG100KFSP |
CDR11BG100KFNR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 0606, | 100A100FT150XT vs CDR11BG100KFNR |
CDR12BG100KFUS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 0606, | 100A100FT150XT vs CDR12BG100KFUS |
CDR12BG100KFSS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 0606, | 100A100FT150XT vs CDR12BG100KFSS |
CDR11BG100KFNM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00001uF, 0606, | 100A100FT150XT vs CDR11BG100KFNM |