Part Details for 100A0R6BW150XT by Kyocera AVX Components
Results Overview of 100A0R6BW150XT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100A0R6BW150XT Information
100A0R6BW150XT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100A0R6BW150XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-100A0R6BW150XTCT-ND
|
DigiKey | CAP CER 0.6PF 150V P90 0505 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8500 / $5.7600 | Buy Now |
DISTI #
100A0R6BW150XT
|
Avnet Americas | MLC A/B/R - Custom Tape W/Leader (Alt: 100A0R6BW150XT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.6220 / $2.8956 | Buy Now |
DISTI #
581-100A0R6BW150XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150volts 0.6pF RoHS: Not Compliant | 670 |
|
$3.0400 / $5.7600 | Buy Now |
DISTI #
100A0R6BW150XT
|
TTI | Silicon RF Capacitors / Thin Film 150volts 0.6pF Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.6500 / $3.2700 | Buy Now |
DISTI #
100A0R6BW150XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 500 | 0 |
|
$1.1200 / $1.6200 | Buy Now |
Part Details for 100A0R6BW150XT
100A0R6BW150XT CAD Models
100A0R6BW150XT Part Data Attributes
|
100A0R6BW150XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100A0R6BW150XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000006uF, Surface Mount, 0505, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 16.6667% | |
Rated (AC) Voltage (URac) | 106.05 V | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 100A0R6BW150XT
This table gives cross-reference parts and alternative options found for 100A0R6BW150XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A0R6BW150XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR11BG0R6KBNP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.0000006uF, 0606, | 100A0R6BW150XT vs CDR11BG0R6KBNP |
CDR11BG0R6KBNS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.0000006uF, 0606, | 100A0R6BW150XT vs CDR11BG0R6KBNS |
100A0R6BT150XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000006uF, Surface Mount, 0505, CHIP | 100A0R6BW150XT vs 100A0R6BT150XT |
CDR12BG0R6KBUS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.0000006uF, 0606, | 100A0R6BW150XT vs CDR12BG0R6KBUS |
100A0R6BP150XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000006uF, Surface Mount, 0505, CHIP | 100A0R6BW150XT vs 100A0R6BP150XC100 |
100A0R6BCA150XC100 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000006uF, Surface Mount, 0505, CHIP | 100A0R6BW150XT vs 100A0R6BCA150XC100 |
CDR12BG0R6KBWP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.0000006uF, 0606, | 100A0R6BW150XT vs CDR12BG0R6KBWP |
CDR12BG0R6KBWR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.0000006uF, 0606, | 100A0R6BW150XT vs CDR12BG0R6KBWR |
CDR12BG0R6KBSS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, BG, 90ppm/Cel TC, 0.0000006uF, 0606, | 100A0R6BW150XT vs CDR12BG0R6KBSS |
100A0R6BTN150XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 16.6667% +Tol, 16.6667% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000006uF, Surface Mount, 0505, CHIP | 100A0R6BW150XT vs 100A0R6BTN150XT |