Part Details for 100A0R4BW150XT by Kyocera AVX Components
Overview of 100A0R4BW150XT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100A0R4BW150XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100A0R4BW150XT-ND
|
DigiKey | CAP CER 0.4PF 150V P90 0505 Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2878 | Buy Now |
|
Future Electronics | 0505 | SMD Chip | 150 VDC | P90 | 0.4pF | 0.1pF | SnPb | T&R 7in (180mm) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.8500 / $2.9300 | Buy Now |
DISTI #
100A0R4BW150XT
|
TTI | Silicon RF Capacitors / Thin Film 150volts 0.4pF Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.0500 / $3.2300 | Buy Now |
DISTI #
100A0R4BW150XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 500 | 0 |
|
$1.1200 / $1.6200 | Buy Now |
DISTI #
100A0R4BW150XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 0 |
|
$1.1200 / $1.5800 | Buy Now |
Part Details for 100A0R4BW150XT
100A0R4BW150XT CAD Models
100A0R4BW150XT Part Data Attributes
|
100A0R4BW150XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100A0R4BW150XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 25% +Tol, 25% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000004uF, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 25% | |
Rated (AC) Voltage (URac) | 106.05 V | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 100A0R4BW150XT
This table gives cross-reference parts and alternative options found for 100A0R4BW150XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A0R4BW150XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG0R4KBWP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 25% +Tol, 25% -Tol, BG, 90ppm/Cel TC, 0.0000004uF, 0606, | Kyocera AVX Components | 100A0R4BW150XT vs CDR12BG0R4KBWP |
CDR12BG0R4KBSS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 25% +Tol, 25% -Tol, BG, 90ppm/Cel TC, 0.0000004uF, 0606, | Kyocera AVX Components | 100A0R4BW150XT vs CDR12BG0R4KBSS |
CDR11BG0R4KBMM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 25% +Tol, 25% -Tol, BG, 90ppm/Cel TC, 0.0000004uF, 0606, | Kyocera AVX Components | 100A0R4BW150XT vs CDR11BG0R4KBMM |
100A0R4BW150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 25% +Tol, 25% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000004uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A0R4BW150XT vs 100A0R4BW150XTV |
CDR12BG0R4KBWS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 25% +Tol, 25% -Tol, BG, 90ppm/Cel TC, 0.0000004uF, 0606, | Kyocera AVX Components | 100A0R4BW150XT vs CDR12BG0R4KBWS |
CDR12BG0R4KBWM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 25% +Tol, 25% -Tol, BG, 90ppm/Cel TC, 0.0000004uF, 0606, | Kyocera AVX Components | 100A0R4BW150XT vs CDR12BG0R4KBWM |
100A0R4BW150XTV1K | Ceramic Capacitor, Multilayer, Ceramic, 150V, 25% +Tol, 25% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000004uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A0R4BW150XT vs 100A0R4BW150XTV1K |
CDR12BG0R4KBUM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 25% +Tol, 25% -Tol, BG, 90ppm/Cel TC, 0.0000004uF, 0606, | Kyocera AVX Components | 100A0R4BW150XT vs CDR12BG0R4KBUM |
CDR11BG0R4KBNR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 25% +Tol, 25% -Tol, BG, 90ppm/Cel TC, 0.0000004uF, 0606, | Kyocera AVX Components | 100A0R4BW150XT vs CDR11BG0R4KBNR |
CDR12BG0R4KBUS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 25% +Tol, 25% -Tol, BG, 90ppm/Cel TC, 0.0000004uF, 0606, | Kyocera AVX Components | 100A0R4BW150XT vs CDR12BG0R4KBUS |