Part Details for 100A0R1BP150X by KYOCERA AVX Components
Results Overview of 100A0R1BP150X by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100A0R1BP150X Information
100A0R1BP150X by KYOCERA AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100A0R1BP150X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82391854
|
Verical | Cap Ceramic 0.1pF 150V 0.1pF Pad SMD 125°C RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2035 | Americas - 50 |
|
$3.7087 | Buy Now |